P01298074 | Chauvin Arnoux

Bag, for multimeter, P01298074

Order No.: 21K7118
EAN: 3760171417386
MPN:
P01298074
Chauvin Arnoux
default L
Image may differ
Unit Price (€ / pc.)
44.03 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
44.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.03 €

Shoulder bag, P01298074, Chauvin Arnoux

Equipped with an inner pocket and a wrist strap, Suitable for use with the MultiFix accessory.

Technical Data

  • Suitable for: CA740N, CA760N
  • Length: 120 mm
  • Width: 60 mm
  • Height: 200 mm
Technical specifications
Suitable for multimeter
Accessory Type bag
Logistics
Country of origin CN
Customs tariff number 42021299
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes