F70611B130G150 | Feinmetall

Short stroke test pin with probe, round head, Ø 2.53 mm, travel  1.2 mm, pitch 2.7 mm, L 5.3 mm, F70611B130G150

Order No.: 11H5876
EAN: 4099889467369
MPN:
F70611B130G150
Series: F706
Feinmetall
default L
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 51 pcs.
Leadtime: 3 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.7485 €
100 pcs.
3.4748 €
500 pcs.
3.1892 €
1000 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-stroke probes with tip for 2.7 mm grid, type Feinmetall F706.

For restricted assembly heights; Projecting height: 3.0 mm. Maximum spring travel: 1.2 mm. Recommended spring travel: 1.0 mm. Contact tolerance: ±0.08 mm. Maximum continuous current: 5.0 A. Typical contact resistance: 20 mohm. Barrel: gold-plated brass. Spring: silver-plated spring steel. Receptacle: gold-plated bronze. Tip designs: 11 round shaft, 29 four-point crown head.

Solder-proof version, type F706.

Prestress: 70 cN. Spring force at recommended spring travel: 150 cN ±20 %. Operating temperatures: - 40 to +250 °C.

Technical attributes (type, plunger with tip design, tip diameter (TD), material, finish): F706.11B130G150, probe with plunger tip 11, TD 1.3 mm, CuBe, gold

Technical specifications
diameter 2.53 mm
Stroke 1.2 mm
Head shape round head
Length 5.3 mm
Material copper beryllium
Rated current 5 A
Grid 2.7 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Head shape
Material
diameter
Length
Grid
Stroke
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Head shape
Material
diameter
Length
Grid
Stroke
Rated current