24.0020-28 | Stäubli Electrical Connectors
Short-circuit plug
As an alternative, we recommend the following item:
Short-circuit plug, 32 A, nickel-plated, gray, 64.4012-28
Order No.: 40F3041
Manufacturer: Stäubli Electrical Connectors
per pc. 4.2245 € *
*incl. VAT plus shipping costs
Short-circuit plugs, 4.0 mm, type MC KS4-19L.
With 4.0 mm plug pins. Made of gold-plated brass. Made in one piece. Spring-loaded contact lamellae; Rated voltage: 30 VAC/60 VDC. Rated current: 32 A. Pin pitch: 19 mm. Color: gray.
Type: KS4–19L, short–circuit plug
Technical specifications
Colour | gray | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 32 A | |
Grid | 19 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |