63.9848-21 | Stäubli Electrical Connectors
Short circuit plug and connection plug
Unit Price (€ / pc.)
4.9980 € *
Available: 91 pcs.
Next delivery: 25 pcs. on 2024-05-02
Leadtime: 6 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
25 pcs.
4.4030 €
100 pcs.
3.8556 €
500 pcs.
3.7009 €
1000 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Short-circuit jumpers and bridges, 2.0 mm, type MC KS2-.
With 2.0 mm insulated male connectors. Spring-loaded contact lamella for vibration-proof contact. Made of gold-plated brass; Mating width: 5.08 or 12 mm. Rated voltage: 30 VAC/60 VDC. Rated current: 10 A.
Technical attributes (type, mating width): KS2-12L/1SA/A, 12 mm
Technical specifications
Colour | black | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 10 A | |
Grid | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |