10029001 | Fischer Elektronik

Short circuit jumper and connection jumper

Order No.: 40F4225
EAN: 4099889686616
MPN:
10029001
CAB 5/05 G SCHWARZ
Series: CAB
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 875 pcs.
Leadtime: 4 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit jumpers and bridges for 5.08 mm grid, type Fischer CAB.

With sockets for wire-wrap posts from 0.6 to 0.64 mm and round pins from 0.6 to 0.7 mm, lateral double-action spring contacts pins for shorting 2 pins. The bridges can be installed in-line laterally and horizontally; Contact finish: gold-plated.

Closed version with test probe hole for 5.08 mm grid, type CAB 5.

Type: CAB 5 05 G, black

Technical specifications
Colour black
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grid
Colour
Rated voltage
Rated current
contact surface
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
Colour
Rated voltage
Rated current
contact surface
Short circuit jumper and connection jumper
Order No.:
 40F4226
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10029000
Available: 130 pcs. Leadtime: 2 Weeks **
Total Price: 5.24 € *
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
5.08 mm
red
250 V
3 A
gold-plated
Short circuit jumper and connection jumper
Order No.:
 40F4228
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10028998
Available: 149 pcs. Leadtime: 7 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
5.08 mm
blue
250 V
3 A
gold-plated
Short circuit jumper and connection jumper
Order No.:
 40F4224
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10029010
Available: 800 pcs. Leadtime: 12 Weeks **
Total Price: 6.43 € *
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
2.54 mm
blue
250 V
1.5 A
gold-plated
Short circuit jumper and connection jumper
Order No.:
 40F4225
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10029001
Available: 875 pcs. Leadtime: 4 Weeks **
Total Price: 5.24 € *
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
5.08 mm
black
250 V
3 A
gold-plated
Short circuit jumper and connection jumper
Order No.:
 40F4221
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10029012
Available: 4,938 pcs. Leadtime: 7 Weeks **
Total Price: 6.43 € *
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
2.54 mm
red
250 V
1.5 A
gold-plated
Short circuit jumper and connection jumper
Order No.:
 40F4235
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10077155
Available: 1,445 pcs. Leadtime: 10 Weeks ** Next delivery: 2,500 pcs. on 2024-05-22
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
2.54 mm
black
1 kV
2.5 A
gold-plated
Short circuit jumper and connection jumper
Order No.:
 40F4236
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10077150
Available: 637 pcs. Leadtime: 7 Weeks ** Next delivery: 3,000 pcs. on 2024-05-31
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
2.54 mm
red
1 kV
3 A
gold-plated
Short circuit jumper and connection jumper
Order No.:
 40F4220
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10029013
Available: 338 pcs. Leadtime: 8 Weeks ** Next delivery: 1,000 pcs. on 2024-04-26
Total Price: 6.43 € *
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
2.54 mm
black
250 V
1.5 A
gold-plated