10029010 | Fischer Elektronik
Short circuit jumper and connection jumper
Short-circuit jumpers and bridges for 2.54 mm grid, type Fischer CAB.
With sockets for wire-wrap posts from 0.6 to 0.64 mm and round pins from 0.6 to 0.7 mm, lateral double-action spring contacts pins for shorting 2 pins. The bridges can be installed in-line laterally and horizontally; Contact finish: gold-plated.
Open version for miniature alligator clip, 2.54-mm grid, type CAB 6.
Type: CAB 6 05 G, blue
Colour | blue | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1.5 A | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |