24.0051-22 | Stäubli Electrical Connectors

Short circuit jumper and connection jumper

Order No.: 40F4136
EAN: 4099889686470
MPN:
24.0051-22
KB2-10 ROT
Series: KB2-10
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
4.046 € *
Available: 105 pcs.
Leadtime: 1 Week **
Total Price:
4.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.046 €

Short-circuit jumpers and bridges, 2.0 mm, type MC KB2-10.

For rigid 2.0 mm plugs, insulated. Made of gold-plated hard-copper alloy; Mating width: 10 mm. Rated voltage: 30 VAC/60 VDC. Rated current: 10 A.

Technical attributes (type, color): KB2-10, red

Technical specifications
Colour red
contact surface gold-plated
Rated voltage 60 V
Rated current 10 A
Grid 10 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead