BK0701002 | ESD PROTECT
Shielding bag.Metal-Inverschw
Order No.: 03L2764
EAN: 4099891437572
MPN:
BK0701002
Unit Price (€ / pc.)
9.8056 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
5 pcs.
8.8179 €
10 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD shielding bag, BK0701035, ESD PROTECTION
Metal In - complies with DIN EN 61340-5-1 and 5-3.
Technical Data
- Foil thickness: 0.076 mm
- Lock type: Weldable
- Length: 102 mm
- Width: 102 mm
Technical specifications
Width | 102 mm | |
Length | 102 mm | |
Lock type | weldable |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |