BK0701019 | ESD PROTECT
Shielding bag.Metal-In
Order No.: 03L2781
EAN: 4099891437749
MPN:
BK0701019
Unit Price (€ / pck.)
40.4719 € *
Available: 2 pck.
Leadtime: 5 Weeks **
Total Price:
40.47 € *
Price list
Quantity
Price per unit*
1 pck.
40.4719 €
5 pck.
38.0443 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD shielding bag, BK0701035, ESD PROTECTION
Metal In - complies with DIN EN 61340-5-1 and 5-3.
Technical Data
- Foil thickness: 0.076 mm
- Lock type: Weldable
- Length: 457 mm
- Width: 406 mm
Technical specifications
Width | 406 mm | |
Length | 457 mm | |
Lock type | weldable |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |