00 31 20 V03 | Knipex
Set of pliers
Order No.: 20L1145
EAN: 4003773078104
MPN:
00 31 20 V03
003120V03
Unit Price (€ / pc.)
83.1810 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
83.18 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1810 €
3 pcs.
74.8629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of pliers, 00 31 20 V03, KNIPEX
Ordering information
- 1 x pliers wrench 180 mm
- 1 x water pump pliers 250 mm
Technical specifications
ESD protection | No | |
Contents | 2 pieces | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |