3659/8T | BAHCO

Set of pin punches, 3659/8T, 8-piece

Order No.: 07L2032
EAN: 7314151472573
MPN:
3659/8T
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
113.3118 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
113.31 € *
Price list
Quantity
Price per unit*
1 pcs.
113.3118 €
5 pcs.
107.6474 €
10 pcs.
102.2805 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sets of pin punches, type BAHCO 3659/8T.

8-piece set in plastic case. Made of vanadium-extra, nickel-plated and chromed. Punch tips fine ground and polished; Sizes: 0.9, 1.4, 1.8, 2.4, 2.8, 3.4, 3.9 and 6.0 mm.

Type: 3659/8T, set of pin punches, 8-piece

Technical specifications
Version pin punch kit
Weight 190 g
Shaft Diameter 9 mm
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes