Set nuts, type 2.14.
Carrier thread for sheet metal with a thickness of 1.0 mm. The nut is simply punched or pressed into the hole
Version | set nut | |
Outer diameter | 4.7 mm | |
Colour | blue | |
Spindle drive type | external hexagon | |
Thread size | M2 | |
Height | 3 mm | |
Material | steel, galvanized | |
Mounting hole size | 4.5 mm | |
spanner size | 5.5 mm | |
Wall thickness | 1 mm |
Country of origin | DE |
Customs tariff number | 73181900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available