1020010/100 | LAPP
PVC servo line ÖLFLEX SERVO 719 CY 4 G 1.5 mm², shielded, orange
Order No.: 30P6748
EAN: 4044776959724
MPN:
1020010/100
ÖLFLEX SERVO 719 CY 4G1,5
Series: ÖLFLEX SERVO 719 CY
Unit Price (€ / mtr.)
6.7711 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | polypropylene | |
Number of cores | 4 | |
Version | servo line | |
Outer diameter | 8.4 mm | |
Colour | orange | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 1000 V | |
Test voltage | 4 kV | |
Shielding | shielded | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |