11138 | Lumberg Automation

Sensor-actuator distributor, 8 x M12 (5 pole), 11138

Order No.: 67F6165
EAN: 4099889707465
MPN:
11138
ASBSV 8/LED 5
Series: ASBSV
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
158.1391 € *
Available: 1 pcs.
Leadtime: 13 Weeks **
Total Price:
158.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.1391 €

Sensor/actuator distribution box, type Lumberg ASBS.

With FIXCON M12 sockets, status and function display, M23 cable connector; Rated voltage: 10 to 30 VDC. Rated current (per socket/total): 10 A. Contact resistance: max. 5.0 mohm. Degree of protection: IP 67 (in locked or screwed state). Ambient temperatures: - 15 to +80 °C.

Technical attributes (type, version, number of poles): ASBSV 8/LEDS5-4, 8 sockets, 4 + PE

Technical specifications
Bus Output M12 (5 pole, A coded)
Bus Input M12 (5 pole, A coded)
IO Ports 8 x M12 (5 pole)
Power Input M23
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
IO Ports
Power Input
Bus Output
Bus Input
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
IO Ports
Power Input
Bus Output
Bus Input
Degree of protection (IP)
Sensor-actuator distributor, 8 x M12 (5 pole), 11138
Order No.:
 67F6165
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 11138
Available: 1 pcs. Leadtime: 13 Weeks **
Total Price: 158.14 € *
1 pcs.
158.1391 €
8 x M12 (5 pole)
M23
M12 (5 pole, A coded)
M12 (5 pole, A coded)
IP67
Sensor-actuator distributor, 4 x M12 (5 pole), 11134
Order No.:
 67F6163
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 11134
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 119.48 € *
1 pcs.
119.476 €
4 x M12 (5 pole)
M23
M12 (5 pole, A coded)
M12 (5 pole, A coded)
IP67
Sensor-actuator distributor, 6 x M12 (5 pole), 11136
Order No.:
 67F6164
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 11136
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 137.20 € *
1 pcs.
137.1951 €
6 x M12 (5 pole)
M23
M12 (5 pole, A coded)
M12 (5 pole, A coded)
IP67