Sensor/actuator distribution box, type Lumberg ASB.
With FIXCON M12 sockets, status display and permanently connected cable; Rated voltage: 10 to 30 VDC. Rated current (per socket/total): 4,0/12 A. Contact resistance: max. 5,0 mohm. Degree of protection: IP 67 (in locked or screwed state). Ambient temperatures: –15 to +80 °C.
Technical attributes (type, version, number of poles, cable length): ASB 6/LED 5-4-330/10M, 6 sockets, 3 + PE, 10 m
Bus Output | M12 (5/4 pole, A coded) | |
Bus Input | M12 (5/4 pole, A coded) | |
IO Ports | 4 x M12 (5/4 pole) | |
Power Input | M12 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Country of origin | CZ |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available