60644 | Lumberg Automation

Sensor-actuator distributor, 4 x M12 (5/4 pole), 60644

Order No.: 67F6170
EAN: 4099889707472
MPN:
60644
ASB 4/LED 5-4-328/5M
Series: ASB
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
105.7434 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
105.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.7434 €

Sensor/actuator distribution box, type Lumberg ASB.

With FIXCON M12 sockets, status display and permanently connected cable; Rated voltage: 10 to 30 VDC. Rated current (per socket/total): 4,0/12 A. Contact resistance: max. 5,0 mohm. Degree of protection: IP 67 (in locked or screwed state). Ambient temperatures: –15 to +80 °C.

Technical attributes (type, version, number of poles, cable length): ASB 4/LED 5-4-328/5M, 4 sockets, 3 + PE, 5.0 m

Technical specifications
Bus Output M12 (5/4 pole, A coded)
Bus Input M12 (5/4 pole, A coded)
IO Ports 4 x M12 (5/4 pole)
Power Input M12
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
Variations
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
Sensor-actuator distributor, 4 x M12 (5/4 pole), 60619
Order No.:
 50F8092
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 60619
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 128.82 € *
1 pcs.
128.8175 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
4 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5/4 pole), 60621
Order No.:
 50F8093
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 60621
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 146.22 € *
1 pcs.
146.2153 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
4 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5/4 pole), 60643
Order No.:
 67F6171
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 60643
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 116.51 € *
1 pcs.
116.5129 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
4 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5/4 pole), 5758
Order No.:
 50F8095
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 5758
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 174.58 € *
1 pcs.
174.5849 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
4 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5/4 pole), 60644
Order No.:
 67F6170
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 60644
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 105.74 € *
1 pcs.
105.7434 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
4 x M12 (5/4 pole)
IP67
Sensor-actuator distributor, 4 x M12 (5/4 pole), 60622
Order No.:
 50F8094
Manufacturer:
 Lumberg Automation
Manufacturer SKU:
 60622
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 157.87 € *
1 pcs.
157.8654 €
M12
M12 (5/4 pole, A coded)
M12 (5/4 pole, A coded)
4 x M12 (5/4 pole)
IP67