Sensor appliance connectors, screw mount, type ELST../EM.
For front-panel mounting, with molded 0.2 m PVC stranded hook-up wire; Conductor cross-section: 0.34 mm², mounting thread Pg or metric. Rated voltage: 4-pole 250 V AC/DC/5-pole 50 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 67. Contact carrier/housing: PA/CuZn/Ni, O-ring seal included. Sealing material type ELST/EM12: NBR/Viton. The other electrical and mechanical values conform to specifications at the beginning of the series.
Technical attributes (type, mounting thread, number of poles, contact finish): ELST 512 Pg 9 Au, Pg 9, 5–pole, gold–plated
Connection (1) | M12-flange plug, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 0.2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 50 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Country of origin | CZ |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available