10147852 | Fischer Elektronik

Semiconductor snap mount

Order No.: 60B450
EAN: 4099879024091
MPN:
10147852
Series: ISP
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 246 pcs.
Leadtime: 9 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2733 €
50 pcs.
1.1186 €
250 pcs.
0.9758 €
1000 pcs.
0.8449 €
2500 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Semiconductor mounting brackets, type Fischer ISP.

Suitable for use as insulating bracket that increases the dielectric strength for the assembly of semiconductors in TO 220 and TO 218 packages. Instead of a screw, a spigot that snaps into the drilled hole is used to mount the semiconductor; Material: glass fiber-reinforced polyamide. Heat distortion temperature: 205 °C (1.8 MPa), 135 °C (8-0 MPa). Dielectric strength: 27 kV/mm. Color: black.

Type: ISP 220, semiconductor snap mount for TO 220

Technical specifications
Version semiconductor socket
Width 10.1 mm
Suitable for TO-220
Height 3.7 mm
Length 15.2 mm
Material polyamide/glass fiber
Logistics
Country of origin DE
Customs tariff number 85469090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Version
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Version
Suitable for
Semiconductor snap mount
Order No.:
 60B450
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10147852
Available: 246 pcs. Leadtime: 9 Weeks **
Total Price: 12.73 € *
10 pcs.
1.2733 €
50 pcs.
1.1186 €
250 pcs.
0.9758 €
1000 pcs.
0.8449 €
2500 pcs.
0.7735 €
10.1 mm
15.2 mm
3.7 mm
polyamide/glass fiber
semiconductor socket
TO-220
Semiconductor snap mount
Order No.:
 60B452
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10146977
Available: 798 pcs. Leadtime: 6 Weeks **
Total Price: 12.97 € *
10 pcs.
1.2971 €
50 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €
12.1 mm
17.7 mm
5.6 mm
polyamide/glass fiber
semiconductor socket
TO-220