10144623 | Fischer Elektronik
Semiconductor insulating bush
Unit Price (€ / pc.)
0.0797 € *
Available: 2,508 pcs.
Leadtime: 5 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0797 €
300 pcs.
0.0571 €
1000 pcs.
0.0464 €
3000 pcs.
0.0417 €
10000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Semiconductor insulating bushes, type Fischer IB.
Made of Teflon, polyamide, or polysulphone GV; Operating temperatures: PTFE –260 to +250 °C, polyamide 4.6 –40 to +163 °C, and polysulphone –50 to +170 °C. Inflammability class: UL-94 V-0.
Design 2, type IB.
Type: IB 4, polysulfone
Technical specifications
Material | polyamide | |
max. operating temperature | 250 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |