10006838 | Fischer Elektronik

Semiconductor insulating bush

Order No.: 61B5522
EAN: 4099879024916
MPN:
10006838
IBT 3
Series: IBT
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 359 pcs.
Leadtime: 2 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7140 €
50 pcs.
0.5712 €
250 pcs.
0.4760 €
1000 pcs.
0.4284 €
2500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Semiconductor insulating bushes, type Fischer IB.

Made of Teflon, polyamide, or polysulphone GV; Operating temperatures: PTFE –260 to +250 °C, polyamide 4.6 –40 to +163 °C, and polysulphone –50 to +170 °C. Inflammability class: UL-94 V-0.

Type: IB 3, Teflon

Technical specifications
Material PTFE
max. operating temperature 250 °C
min. operating temperature -260 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
min. operating temperature
max. operating temperature
Semiconductor insulating bush
Order No.:
 61B5524
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144354
Available: 1,285 pcs. Leadtime: 5 Weeks **
Total Price: 7.38 € *
10 pcs.
0.7378 €
50 pcs.
0.6069 €
250 pcs.
0.4998 €
1000 pcs.
0.4403 €
2500 pcs.
0.3808 €
PTFE
-260 °C
250 °C
Semiconductor insulating bush
Order No.:
 61B551
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006836
Available: 229 pcs. Leadtime: 5 Weeks **
Total Price: 8.33 € *
10 pcs.
0.8330 €
50 pcs.
0.7378 €
PTFE
-260 °C
250 °C
Semiconductor insulating bush
Order No.:
 61B548
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006834
Available: 762 pcs. Leadtime: 5 Weeks **
Total Price: 11.90 € *
10 pcs.
1.1900 €
50 pcs.
1.0472 €
250 pcs.
0.9044 €
1000 pcs.
0.7854 €
2500 pcs.
0.7140 €
PTFE
-260 °C
250 °C
Semiconductor insulating bush
Order No.:
 61B5526
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10144355
Available: 1,550 pcs. Leadtime: 5 Weeks **
Total Price: 8.93 € *
10 pcs.
0.8925 €
50 pcs.
0.7854 €
PTFE
-260 °C
250 °C
Semiconductor insulating bush
Order No.:
 61B5522
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006838
Available: 359 pcs. Leadtime: 2 Weeks **
Total Price: 7.14 € *
10 pcs.
0.7140 €
50 pcs.
0.5712 €
250 pcs.
0.4760 €
1000 pcs.
0.4284 €
2500 pcs.
0.3570 €
PTFE
-260 °C
250 °C
Semiconductor insulating bush
Order No.:
 61B5528
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10006842
Available: 0 pcs. Leadtime: 5 Weeks ** Next delivery: 497 pcs. on 2024-05-15
Total Price: 1.13 € *
10 pcs.
1.1305 €
50 pcs.
0.9996 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
PTFE
-260 °C
250 °C