IB 7 | Austerlitz
Semiconductor insulating bush
Unit Price (€ / pc.)
0.4641 € *
Available: 3,113 pcs.
Next delivery: 2,980 pcs. on 2024-05-02
Leadtime: 2 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3094 €
250 pcs.
0.2880 €
1000 pcs.
0.2404 €
2500 pcs.
0.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Semiconductor insulation bushes, type Austerlitz IB.
Made of HTF, high-temperature resistant and dimensionally stable; Operating temperatures: max. 200 °C.
Type: IB 7-0, for TO 220
Technical specifications
Material | SR 25 | |
max. operating temperature | 200 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |