SJ5009 | 3M
3M Bumpon SJ5009 self-adhesive elastic buffers, black, blister with 12 pcs.
Self-adhesive housing bumpers, type 3M Bumpon Mini-Packs.
The elastic buffers are practical helpers in the fields of industry, handicrafts and electronics. They quickly provide a non-slip stand, serve as spacers or stop buffers. They are also ideal for absorbing vibrations and noise and allow good air circulation. Bumpon elastic buffers and roll goods are made of a permanently elastic, high-quality polyurethane elastomer and they are coated with synthetic/natural rubber or acrylic adhesive. Areas of application: Spacers for aligning picture frames, for electronics and automotive applications and as an aid in manufacturing equipment Bumpers for cabinet doors, lids and drawers. Feet on the underside of small appliances, desktop or handheld electronic devices, electronic cabinets, telephones, keyboards, foot pedals, scales, clocks, speakers, distributors and can be used almost anywhere your product is affected by slamming, scratching, cutting into, as well as wear, damage, displacement, vibration or noise Protective devices to prevent damage during loading and to prevent direct contact between components.
Properties: impact absorbing, vibration-absorbing, slip-proof, noise-absorbing, sustained flexible. Table index, type, diameter, height, color, package content.
With round base.
Type: SJ5009BL, 22.3 mm, 10.1 mm, black, 12 items
Version | enclosure feet | |
Design | straight | |
Type of mounting | self adhesive | |
Width | 22.3 mm | |
Colour | black | |
Height | 10.1 mm | |
Material | polyurethane |
Country of origin | IT |
Customs tariff number | 39269097 |
Original Packaging | Blister with 12 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |