SJ 5017 G | 3M
Self-adhesive housing bumper
Unit Price (€ / pc.)
1.0115 € *
Available: 623 pcs.
Leadtime: 2 Weeks **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing bumpers, type 3M Bumpon SJ 5017.
Flexible plastic. Reliable bonding. Slip-proof, free of push marks; Version: round. Dimensions: D 19, H 9.6 mm.
Type: SJ 5017 g, gray
Technical specifications
Version | enclosure feet | |
Design | cylindrical | |
Type of mounting | self adhesive | |
Width | 19 mm | |
Colour | gray | |
Height | 9.6 mm | |
Material | polyurethane |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |