SJ 5012 W | 3M
Self-adhesive housing bumper
Unit Price (€ / pc.)
0.2892 € *
Available: 1,450 pcs.
Leadtime: 2 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2892 €
100 pcs.
0.2606 €
500 pcs.
0.2321 €
1000 pcs.
0.2035 €
3000 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive housing bumpers, type 3M Bumpon SJ 5012.
Flexible plastic. Reliable bonding. Slip-proof, free of push marks; Version: round. Dimensions: D 12.7, H 3.5 mm.
Type: SJ 5012 w, white
Technical specifications
Version | enclosure feet | |
Design | straight | |
Type of mounting | self adhesive | |
Width | 12.7 mm | |
Colour | white | |
Height | 3.5 mm | |
Material | polyurethane |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |