Self-adhesive housing bumpers, type 3M Bumpon SJ 5018.
Flexible plastic. Reliable bonding. Slip-proof, free of push marks; Version: square. Dimensions: L 12.7 x W 12.7 x H 5.8 mm.
Type: SJ 5018 g, gray
Version | enclosure feet | |
Design | straight | |
Type of mounting | self adhesive | |
Width | 12.7 mm | |
Colour | gray | |
Height | 5.8 mm | |
Material | polyurethane |
Country of origin | US |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available