T3630 10 | C.K Tools
Self Grip Wrench 10'' / 250mm
Order No.: 03L3815
EAN: 5013969488302
MPN:
T3630 10
Unit Price (€ / pc.)
29.0836 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Forged chrome vanadium jaws for strength & durability
- Concave jaws ideal for gripping round profile
- Integral wire cutting blades
- Epoxy coated for corrosion protection
- Quick release lever
- Capacity: 50 mm
- Length: 250 mm
Technical specifications
Version | grip pliers | |
Jaw opening (mm) | 65 mm | |
Jaw opening (inch) | 2.55 inch | |
Weight | 566 g | |
Length | 230 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |