46.000 | Kendrion Kuhnke

Seating value, mechanical

Order No.: 60G365
EAN: 4099891490171
MPN:
46.000
Series: 46
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
131.8282 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
131.83 € *
Price list
Quantity
Price per unit*
1 pcs.
131.8282 €
3 pcs.
127.8655 €
10 pcs.
123.4744 €
25 pcs.
120.1781 €
100 pcs.
114.9183 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mechanical seat valves, type Kuhnke 46.00.

3/2-way valve (non-intersecting) with narrow housing and M12 x 0.75 bushing mount; Features: long useful life. Spring-loaded return mechanism. Pressure range: 12 bar. Rated bore: 2 (2.0 mm). Operating temperatures: –10 to +70 °C. Housing: hexagon, CuZn. Plunger: CrNi steel, corrosion-proof. Seals: oil-proof Perbunan. Mounting position: any. Pressure media connection: M 5. Media for operation: filtered, oiled or filtered oil-free compressed air or other gaseous media with viscosity in accordance with ISO-VG 10. Mode of operation: NC (in zero position).

With plunger, type 46.000.

Actuating stroke: approx. 2.0 mm. Actuating force (pressure-dependent) at 6.0 bar: approx. 13 N/m.

Type: 46.000, poppet valve

Technical specifications
Connection M5 connector
Version 3/2-way NC poppet valve
Pressure range 0-12 bar
Nominal width 2 mm
Logistics
Country of origin IT
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal width
Version
Connection
Pressure range
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal width
Version
Connection
Pressure range
Seating value, mechanical
Order No.:
 60G365
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 46.000
Available: 22 pcs. Leadtime: On Request **
Total Price: 131.83 € *
1 pcs.
131.8282 €
3 pcs.
127.8655 €
10 pcs.
123.4744 €
25 pcs.
120.1781 €
100 pcs.
114.9183 €
2 mm
3/2-way NC poppet valve
M5 connector
0-12 bar
Seating value, mechanical
Order No.:
 60G372
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 46.001
Available: 23 pcs. Leadtime: 25 Weeks **
Total Price: 122.61 € *
1 pcs.
122.6057 €
3 pcs.
118.9286 €
10 pcs.
114.8588 €
25 pcs.
111.7767 €
100 pcs.
106.8739 €
2 mm
3/2-way NC poppet valve
M5 connector
0-12 bar
Seating value, mechanical
Order No.:
 60G374
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 46.002
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 114.92 € *
1 pcs.
114.9183 €
2 pcs.
108.0401 €
5 pcs.
100.4717 €
10 pcs.
93.4388 €
25 pcs.
86.4297 €
2 mm
3/2-way NC poppet valve
M5 connector
0-12 bar
Seating value, mechanical
Order No.:
 60G380
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 46.005
Available: 0 pcs. Leadtime: On Request **
Total Price: 145.63 € *
1 pcs.
145.6322 €
3 pcs.
141.2649 €
10 pcs.
136.3978 €
25 pcs.
132.7683 €
50 pcs.
129.8528 €
2 mm
3/2-way NC poppet valve
M5 connector
0-12 bar
Seating value, mechanical
Order No.:
 60G378
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 46.004
Available: 0 pcs. Leadtime: On Request **
Total Price: 125.52 € *
1 pcs.
125.5212 €
2 mm
3/2-way NC poppet valve
M5 connector
0-12 bar
Seating value, mechanical
Order No.:
 60G376
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 46.003
Available: 0 pcs. Leadtime: On Request **
Total Price: 155.35 € *
1 pcs.
155.3545 €
10 pcs.
139.8131 €
25 pcs.
135.9337 €
50 pcs.
132.8397 €
2 mm
3/2-way NC poppet valve
M5 connector
0-12 bar