50.029 | Kendrion Kuhnke
Sea for pneumatic fittings
Order No.: 63G906
EAN: 4099891493189
MPN:
50.029
Unit Price (€ / pc.)
0.5355 € *
Available: 4,870 pcs.
Leadtime: On Request **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
1000 pcs.
0.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
for banjo couplings; Thickness (s): 1.5 mm (0.8 mm M 5, 0.5 mm OD).
Technical specifications
Suitable for | pneumatic fittings | |
Accessory Type | seal |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |