406001 | C.K Tools

Scutch Chisel 25mm

Order No.: 03L3310
EAN: 5051074060013
MPN:
406001
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
28.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.4172 €

- High quality carbon steel

- Hardened & tempered for strength & durability

- Replaceable chisel bits

- Width: 25 mm

Technical specifications
Version tooth chisel
Weight 368 g
Length 220 mm
Shaft Diameter 25 mm
Logistics
Country of origin GB
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Shaft Diameter
Weight
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Shaft Diameter
Weight
Version
Scutch Chisel 38mm
Order No.:
 03L3311
Manufacturer:
 C.K Tools
Manufacturer SKU:
 406002
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 36.34 € *
1 pcs.
36.3426 €
228 mm
38 mm
523 g
tooth chisel
Scutch Chisel 25mm
Order No.:
 03L3310
Manufacturer:
 C.K Tools
Manufacturer SKU:
 406001
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 28.42 € *
1 pcs.
28.4172 €
220 mm
25 mm
368 g
tooth chisel