Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.4494 €
50 pcs.
6.7116 €
100 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws, 1593MS100, Hammond
Screws with Steel material and length of 16 mm
Technical specifications
Version | screw | |
Colour | black | |
Length | 16 mm | |
Material | steel |
Download
Logistics
Country of origin | US |
Customs tariff number | 75089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |