267P1001 | Wiha

Fine screwdriver, T10, TORX, BL 50 mm, L 150 mm, 267P1001

Order No.: 06L3587
EAN: 4010995424831
MPN:
267P1001
42483
Series: 267P
Wiha
default L
front L
Image may differ
Unit Price (€ / pc.)
12.8639 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.86 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8639 €
5 pcs.
11.5668 €
*incl. VAT plus shipping costs
**Subject to prior sale

Easy to use: Extra long swivel cap allows for optimal guidance.

Increases your efficiency: Screwdriver handle size concept for an optimal balance between precision and control.

Increases your precision: Sensitive working and controlled power transmission thanks to a slim handle with soft-grip zone.

The challenge with precision mechanical screwdriving is to work precisely and sensitively without damaging the workpiece. Wiha's PicoFinish® precision screwdrivers are ideal for fine and filigree work in precision mechanics, hobby and model making thanks to their long, slim handles and the soft-grip zone. The ergonomic handle design with soft zone enables comfortable working. Sensitive and fast turning is supported by the smooth-running turning cap. Furthermore, the printed screwdriver symbols on the rotating cap facilitate the selection of the correct screwdriver profile.

Application: Ideal for fine and filigree screwdriving work in precision mechanics, model making and in the hobby area.

Technical specifications
Version Fine screwdriver
ESD protection No
Size T10
Blade length 50 mm
Length 150 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Fine screwdriver, T5, TORX, BL 40 mm, L 134 mm, 267P0501
Order No.:
 06L3582
Manufacturer:
 Wiha
Manufacturer SKU:
 267P0501
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 16.41 € *
1 pcs.
16.4101 €
10 pcs.
14.4466 €
50 pcs.
13.4589 €
150 pcs.
12.8639 €
500 pcs.
12.2094 €
134 mm
T5
40 mm
Fine screwdriver
TORX
No
No
Fine screwdriver, T6, TORX, BL 40 mm, L 140 mm, 267P0601
Order No.:
 06L3583
Manufacturer:
 Wiha
Manufacturer SKU:
 267P0601
Available: 3 pcs. Leadtime: 2 Weeks **
Total Price: 12.47 € *
1 pcs.
12.4712 €
10 pcs.
10.9718 €
50 pcs.
10.2221 €
150 pcs.
9.7699 €
500 pcs.
9.2820 €
140 mm
T6
40 mm
Fine screwdriver
TORX
No
No