PB 196.5-90 | PB SWISS TOOLS
Screwdriver, M3.5, slotted, BL 90 mm, L 185 mm, PB 196.5-90
Order No.: 06L6305
EAN: 4099891372040
MPN:
PB 196.5-90
Unit Price (€ / pc.)
13.2923 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
10 pcs.
12.6259 €
50 pcs.
11.9952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slotted nut drivers, type PB SWISS TOOLS PB 196.
Made of extra chrome vanadium steel. Hardened and chromed over the full length. Impact-resistant plastic handle.
Technical attributes (type, thread, hole diameter (HD), blade width (BW), blade length (BL), length overall (L)): PB 196/5, M 3.5, HD 3.7, BW 6.0, BL 90, L 185 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | M3.5 | |
Blade length | 90 mm | |
Length | 185 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |