Screwdrivers for hex socket screws, type XONIC 63.
With ball-point for fast insertion into the screw socket. Made of chrome vanadium, chromed. With hexagon blade, impact-resistant handle with ball-point centering head and fluted rotary mold; Handle dimensions: 97 x 12 mm.
Technical attributes (type, width across flats (W), blade length (BL), length overall (L)): 637480, W 3.0 mm, BL 60, L 157 mm
Version | screwdriver | |
ESD protection | No | |
Size | 3 mm | |
Blade length | 60 mm | |
Length | 157 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available