Skip to content Skip to navigation menu

Screwdriver, 4-509, BW 10 mm


Order No.: 06L4358

Manufacturer: Bernstein

Manufacturer No.: 4-509


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€5.831

Price per piece(s) without VAT

€4.90

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 4-509 of Bernstein at Bürklin Elektronik!

Product description

Screwdrivers, type Bernstein Euroline-Power.

With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole; Blade: made of chrome vanadium, chromed, full length hardened, black tip.

Technical attributes (type, blade width (Bw), blade thickness (Bt), blade length (Bl), overall length (L)): 4-509, BW 10, BT 1.6, BL 200, L 321 mm



Product specification

Technical features
Screwdriver
321 mm
No
Slotted
10 mm
200 mm
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bernstein
Manufacturer number: 4-509
Country of origin: Germany
Customs tariff number: 82054000

technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)