Skip to content Skip to navigation menu

Screwdriver, 028126, size 5, BL 100, L 198 mm


Order No.: 06L5183

Manufacturer: Wera

Series: 375

Manufacturer No.: 05028126001
375 # 5 x 100 mm

EAN: 4013288037077


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€9.401

Price per piece(s) without VAT

€7.90

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  5
Multiple:  5

Inform yourself now about product 05028126001 of Wera at Bürklin Elektronik!

Product description

Drivers for Tri-Wing screws, type Wera 375.

With round blade, micro-dull. The high-alloy tool steel blade is tempered to high hardness. The Kraftform handle ensures ergonomic and optimal operation of the screwdriver and is equipped with roll-off protection.

Technical attributes (type, blade size, blade length (BL), length overall (L)): 028126, size 5, BL 100, L 198 mm



Product specification

Technical features
Screwdriver
198 mm
No
Tri-Wing
TW5
100 mm
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wera
Series: 375
Manufacturer number: 05028126001
375 # 5 x 100 mm
Country of origin: Czech Republic
Customs tariff number: 82054000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)