Skip to content Skip to navigation menu

Screwdriver, 028116, size 0, BL 80, L 161 mm


Order No.: 06L5184

Manufacturer: Wera

Series: 375

Manufacturer No.: 05028116001
375 # 0 x 80 mm

EAN: 4013288094919


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €10.353 €8.70
5 €9.3177 €7.83
10 €8.2824 €6.96
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 05028116001 of Wera at Bürklin Elektronik!

Product description

Drivers for Tri-Wing screws, type Wera 375.

With round blade, micro-dull. The high-alloy tool steel blade is tempered to high hardness. The Kraftform handle ensures ergonomic and optimal operation of the screwdriver and is equipped with roll-off protection.

Technical attributes (type, blade size, blade length (BL), length overall (L)): 028116, size 0, BL 80, L 161 mm



Product specification

Technical features
Screwdriver
161 mm
No
Tri-Wing
TW0
80 mm
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wera
Series: 375
Manufacturer number: 05028116001
375 # 0 x 80 mm
Country of origin: Czech Republic
Customs tariff number: 82054000

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)