17.51.250 | Accessories for Enclosures
Screw-on housing bumper
Order No.: 20H194
EAN: 4099889552096
MPN:
17.51.250
Unit Price (€ / pc.)
0.7854 € *
Available: 152 pcs.
Next delivery: 1,000 pcs. on 2024-05-07
Leadtime: 16 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7854 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on housing feet, type 17.51.
Made of rubber, black.
Technical attributes (type, foot diameter (Fd), foot height (Fh), fastening hole diameter (Mh)): 17.51.250, Fd 25, Fh 12, Mh 4.3 mm
Technical specifications
Version | enclosure feet | |
Colour | black | |
Height | 12 mm | |
Material | NR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |