17.51.200 | Accessories for Enclosures
Screw-on housing bumper
Order No.: 20H192
EAN: 3597470019405
MPN:
17.51.200
Unit Price (€ / pc.)
0.6307 € *
Available: 123 pcs.
Next delivery: 3,800 pcs. on 2024-04-23
Leadtime: 12 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6307 €
50 pcs.
0.5593 €
100 pcs.
0.5117 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on housing feet, type 17.51.
Made of rubber, black.
Technical attributes (type, foot diameter (Fd), foot height (Fh), fastening hole diameter (Mh)): 17.51.200, Fd 20, Fh 13, Mh 4.0 mm
Technical specifications
Version | enclosure feet | |
Colour | black | |
Height | 13 mm | |
Material | NR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |