0254 0036 010 | SES-Sterling
Screw-on housing bumper
Unit Price (€ / pc.)
1.9754 € *
Available: 227 pcs.
Next delivery: 100 pcs. on 2024-05-13
Leadtime: 3 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.6541 €
50 pcs.
1.4637 €
250 pcs.
1.2733 €
1000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-on housing feet, type 17.51.
Made of rubber, black.
Technical attributes (type, foot diameter (Fd), foot height (Fh), fastening hole diameter (Mh)): 17.51.190, Fd 19, Fh 19, Mh 5.0 mm
Technical specifications
Version | enclosure feet | |
Design | straight | |
Colour | black | |
Material | NR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |