50.500 | Kendrion Kuhnke
Screw-on entry blanks M5
Order No.: 63G600
EAN: 4099891493073
MPN:
50.500
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
2 pcs.
4.5458 €
10 pcs.
4.3078 €
50 pcs.
3.9984 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blanking plugs, M 5, type 50.500.
Type: 50.500, blanking plug, brass
Technical specifications
Thread size | M5 | |
Material | brass | |
Accessory Type | dummy plug |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |