24.0161-29 | Stäubli Electrical Connectors
Screw-clamping adapter, CAT II, white
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
25 pcs.
3.3439 €
100 pcs.
3.1059 €
500 pcs.
2.9155 €
1000 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw-clamping Adapter, 24.0161-29, Stäubli Electrical ConnectorsACT
Adapter, made of brass can be screw-mounted into Ø 4 mm sockets. The expandable Ø 4 mm plug of this adapter can be locked into the socket by tightening the grub screw.
Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Version | screw-clamping adapter | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | white | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Site (1) | 4 mm plug, spreadable | |
Site (2) | 4 mm socket |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |