Adapter, made of brass can be screw-mounted into Ø 4 mm sockets. The expandable Ø 4 mm plug of this adapter can be locked into the socket by tightening the grub screw.
Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Version | screw-clamping adapter | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Colour | gray | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Site (1) | 4 mm plug, spreadable | |
Site (2) | 4 mm socket |
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Bag with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available