Skip to content Skip to navigation menu

Screw clamp, Tw 160, Jw 80, 17.5 x 6.8 mm, 0.57 kg, Bessey GZ16-2K


Order No.: 07L3253

Manufacturer: Bessey

Manufacturer No.: GZ16-2K

EAN: 4008158033860


RoHS compliance not relevant
Price per piece(s) incl. VAT

€24.633

Price per piece(s) without VAT

€20.70

in stock 2 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product GZ16-2K of Bessey at Bürklin Elektronik!

Product description

All-steel screw clamps, type Bessey GZ.

With 2-component plastic handle, high tensioning force through optimized rail profile, high safety through straight linear force transmission at the sliding bracket, tempered sliding and fixed brace for spring supported and flexible tensioning.

Technical attributes (type, tensioning width (Tw), clamp jaw width (Jw), rail dimensions, weight): GZ16-2K, Tw 160, Jw 80, 17.5 x 6.8 mm, 0,57 kg



Product specification

Technical features
Screw clamp
Steel
160 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bessey
Manufacturer number: GZ16-2K
Country of origin: Germany
Customs tariff number: 82057000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)