Skip to content Skip to navigation menu

Scopemeter, 500 MHz, 4, 2,2 kg


Order No.: 27K0261

Manufacturer: Fluke

Series: Fluke 190

Manufacturer No.: 4419875
Fluke 190-504/EU

EAN: 0095969696272


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€6,441.47

Price per piece(s) without VAT

€5,413.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4419875 of Fluke at Bürklin Elektronik!

Product description

Scopemeter, 4419875, Fluke

The Fluke 190 II Series ScopeMeters combine the highest safety specifications and rugged design of a portable instrument with the high performance of a fixed oscilloscope. Designed for engineers and technicians in service, maintenance and installation, the rugged ScopeMeters can be used in harsh, dirty and hazardous conditions for measurements ranging from microelectronics to power electronics.

Features

  • Four separate, separately isolated inputs
  • CAT III 1000 V/CAT IV 600 V safety specification
  • Four-channel multimeter measurements via BNC inputs on four-channel models


Product specification

Technical features
4
Cat III/Cat IV
Scopemeter
500 MHz
2.2 kg
190 mm
265 mm
70 mm
LCD
5 GSa/s
0.7 ns
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Fluke
Series: Fluke 190
Manufacturer number: 4419875
Fluke 190-504/EU
Customs tariff number: 90302000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)