Skip to content Skip to navigation menu

Scopemeter, 500 MHz, 2, false


Order No.: 27K0234

Manufacturer: Fluke

Series: Fluke 190

Manufacturer No.: 4025704
Fluke-190-502/UN/S

EAN: 0095969601788


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€6,508.11

Price per piece(s) without VAT

€5,469.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4025704 of Fluke at Bürklin Elektronik!

Product description

Scopemeter, 4025704, Fluke

The ScopeMeter® Fluke 190-502/S combines the highest safety specifications and rugged design of a portable instrument with the high performance of a fixed oscilloscope. Designed for engineers and technicians in service, maintenance and installation, the rugged ScopeMeter® can be used in harsh, dirty and hazardous conditions for measurements ranging from microelectronics to power electronics.

Features

  • Two separate, separately isolated inputs
  • CAT III 1000 V/CAT IV 600 V safety specification
  • 500 MHz bandwidth


Product specification

Technical features
2
Cat IV
Scopemeter
500 MHz
2.1 kg
190 mm
265 mm
70 mm
LCD
5 GSa/s
0.7 ns
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Fluke
Series: Fluke 190
Manufacturer number: 4025704
Fluke-190-502/UN/S
Country of origin: Romania
Customs tariff number: 90302000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)