Skip to content Skip to navigation menu

Scopemeter, 200 MHz, 4, 2,2 kg


Order No.: 27K0243

Manufacturer: Fluke

Series: Fluke 190

Manufacturer No.: 3894475
Fluke 190-204/EU/S

EAN: 0095969579988


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€6,270.11

Price per piece(s) without VAT

€5,269.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 3894475 of Fluke at Bürklin Elektronik!

Product description

Scopemeter, 3894475, Fluke

The Fluke ScopeMeter® 190 II Series Handheld Oscilloscope combines the highest safety specifications, ruggedness and portability with the high performance of a bench oscilloscope. Designed for engineers and technicians in service, maintenance and installation, the rugged handheld oscilloscope can be used in harsh, dirty and hazardous conditions in industrial plants to perform extensive testing from micro to power electronics. The four-channel portable oscilloscope features double insulation and is specified to EN 61010-1 for measurements in CAT III 1000 V/CAT IV 600 V environments.



Product specification

Technical features
4
Cat III/Cat IV
Scopemeter
200 MHz
2.2 kg
190 mm
265 mm
70 mm
LCD
2.5 GSa/s
1.7 ns
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Fluke
Series: Fluke 190
Manufacturer number: 3894475
Fluke 190-204/EU/S
Country of origin: Romania
Customs tariff number: 90302000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)