Skip to content Skip to navigation menu

Scopemeter, 200 MHz, 4, 2,2 kg


Order No.: 27K0242

Manufacturer: Fluke

Series: Fluke 190

Manufacturer No.: 3894411
Fluke 190-204/UN

EAN: 0095969579926


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€5,563.25

Price per piece(s) without VAT

€4,675.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 3894411 of Fluke at Bürklin Elektronik!

Product description

Scopemeter, 3894411, Fluke

This particular model of ScopeMeter is part of the 190 Series, a respected line of Fluke instruments that have an exceptional reputation for performance and extreme versatility in the field. This particular model also has the code "204," which refers to the total bandwidth of the instrument (200 MHz), as well as the fact that it has four galvanically isolated input shapes to choose from.



Product specification

Technical features
4
Cat III/Cat IV
Scopemeter
200 MHz
2.2 kg
190 mm
265 mm
70 mm
LCD
2.5 GSa/s
1.7 ns
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Fluke
Series: Fluke 190
Manufacturer number: 3894411
Fluke 190-204/UN
Country of origin: Romania
Customs tariff number: 90302000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)