Skip to content Skip to navigation menu

Scopemeter, 200 MHz, 4, 2,2 kg


Order No.: 27K0241

Manufacturer: Fluke

Series: Fluke 190

Manufacturer No.: 3894482
Fluke 190-204/UN/S

EAN: 0095969579995


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€6,055.91

Price per piece(s) without VAT

€5,089.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 3894482 of Fluke at Bürklin Elektronik!

Product description

Scopemeter, 3894482, Fluke

The first four-channel portable oscilloscope with a CAT III 1000 V / CAT IV 600 V safety rating, the Fluke ScopeMeter® 190-204 combines unprecedented levels of performance, ruggedness and portability with 200 MHz bandwidth and real-time sampling rates up to 2.5 GS/s and 200 ps resolution to capture noise and other disturbances. This model has deep memory with up to 10,000 samples per channel so you can examine very small portions of the waveform in detail, and it is IP-51 rated to withstand dust, dripping water, humidity, and wide temperature variations. Fluke ScopeMeter® testers are handheld, battery-powered instruments designed to meet the needs of field workers.



Product specification

Technical features
4
Cat III/Cat IV
Scopemeter
200 MHz
2.2 kg
190 mm
265 mm
70 mm
LCD
2.5 GSa/s
1.7 ns
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Fluke
Series: Fluke 190
Manufacturer number: 3894482
Fluke 190-204/UN/S
Country of origin: Romania
Customs tariff number: 90302000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)