Skip to content Skip to navigation menu

Scopemeter, 20 MHz, 2, 1,4 kg


Order No.: 27K0267

Manufacturer: Fluke

Series: Fluke 120

Manufacturer No.: 4755710
Fluke 123B/INT

EAN: 0095969814782


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €1,902.81 €1,599.00
3 €1,807.729 €1,519.10
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 4755710 of Fluke at Bürklin Elektronik!

Product description

Scopemeter, 4755710, Fluke

The FLUKE 123B/INT/S is a handheld 120B Series ScopeMeter with 20MHz bandwidth, 2 analog channels and universal connector. It is a rugged oscilloscope solution for industrial electrical and electromechanical equipment troubleshooting and maintenance. It is a truly integrated test instrument with oscilloscope, multimeter and high-speed recorder in a single, easy-to-use instrument. It also integrates with the Fluke Connect Mobile App and FlukeView for ScopeMeter software for further collaboration, data analysis and archiving of critical test information. The 123B has innovative features that help technicians troubleshoot faster, and it is ruggedly built to withstand 3g of vibration and 30g of shock. IntellaSet technology automatically and intelligently adjusts the numeric display to match the measured signal. The oscilloscope is IP51 certified according to EN/IEC60529. It has a 5.7-inch color TFT display with active matrix (640 x 480 pixels) and is qualified to 600V CAT IV, CE, CSA.

Features

  • Rise time of less than 17.5ns and input impedance of 1Mohm/20pF (without probes and test leads)
  • Maximum sampling rate of 400KSPS, optically isolated USB interface
  • Measuring device and oscilloscope recorder, fully functional oscilloscope and measuring device with two inputs
  • Simplified testing, more insight and faster electromechanical troubleshooting


Product specification

Technical features
2
Cat III/Cat IV
Scopemeter
20 MHz
1.4 kg
232 mm
115 mm
50 mm
5.7" TFT
4 GSa/s
8.75 ns
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Fluke
Series: Fluke 120
Manufacturer number: 4755710
Fluke 123B/INT
Customs tariff number: 90302000

technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

Mandatory spare parts