Skip to content Skip to navigation menu

Scopemeter, 100 MHz, 4, 2,2 kg


Order No.: 27K0252

Manufacturer: Fluke

Series: Fluke 190

Manufacturer No.: 3894540
Fluke 190-104/EU

EAN: 0095969580052


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€5,032.51

Price per piece(s) without VAT

€4,229.00

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 3894540 of Fluke at Bürklin Elektronik!

Product description

Scopemeter, 3894540, Fluke

Introducing the FLUKE-190-104/EU portable oscilloscope with independent, isolated input channels, IP51 (dust and drip-proof) protection, and CAT III 1000 V / CAT IV 600 V safety rating. Now maintenance engineers and technicians can take a channel oscilloscope into the harsh world of industrial electronics.

Features

  • Deep memory: 10,000 points per curve capture
  • CAT III 1000 V/CAT IV 600 V rated for safety in high voltage environments
  • Up to 7 hours battery operation, standard
  • USB host port for direct data storage on a USB storage device; USB device port for PC communication


Product specification

Technical features
4
Cat III/Cat IV
Scopemeter
100 MHz
2.2 kg
190 mm
265 mm
70 mm
LCD
1.25 GSa/s
3.5 ns
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Fluke
Series: Fluke 190
Manufacturer number: 3894540
Fluke 190-104/EU
Country of origin: Romania
Customs tariff number: 90302000

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)